Photo Not Available
KX14-60K11D2-C69E 60 Position Connector Receptacle, Outer Shroud Contacts
Product Overview
Digi-Key Part Number KX14-60K11D2-C69E-ND
Copy   KX14-60K11D2-C69E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KX14-60K11D2-C69E

Copy   KX14-60K11D2-C69E
Description CONNECTOR RECEPTACLE
Copy   CONNECTOR RECEPTACLE
Detailed Description

60 Position Connector Receptacle, Outer Shroud Contacts

Copy   60 Position Connector Receptacle, Outer Shroud Contacts
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 28/Feb/2017
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series KX14
Packaging ? -
Part Status Obsolete
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 60
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type -
Features -
Contact Finish -
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

13:58:44 10/22/2018