• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number KX14-50K11D-C69E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KX14-50K11D-C69E

Description CONNECTOR RECEPTACLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

50 Position Connector Receptacle, Outer Shroud Contacts

Documents & Media
PCN Obsolescence/ EOL Multiple Devices 28/Feb/2017
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series KX14
Packaging ? -
Part Status Obsolete
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 50
Pitch 0.031" (0.80mm)
Mounting Type -
Features -
Contact Finish -
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board -
 
Additional Resources
Standard Package ? 1

07:34:45 2/23/2018

Send Feedback