• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number KX14-40K11D-E300E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KX14-40K11D-E300E

Description CONNECTOR RECEPTACLE
Detailed Description

40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

Documents & Media
PCN Obsolescence/ EOL Multiple Devices 28/Feb/2017
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series KX14
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 40
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
Mated Stacking Heights -
Height Above Board -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

00:22:45 8/20/2018

Send Feedback