• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number JF04R0R031015AA-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JF04R0R031015AA

Description CABLE ACCESSORY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

31 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.91" (150.00mm)

Documents & Media
Datasheets JF04R0R0yyyyyAA Drawing
PCN Obsolescence/ EOL Multiple Devices 28/Feb/2017
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series JF04
Part Status Obsolete
Contact Termination Receptacle with Latch to Receptacle with Latch
Length 5.91" (150.00mm)
Number of Positions 31
Pitch 0.020" (0.50mm)
 
Additional Resources
Standard Package ? 1

04:55:44 6/20/2018

Send Feedback