Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
87 5.76000 $501.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 670-2236-ND
Copy   670-2236-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JC26C2-FSNE

Copy   JC26C2-FSNE
Description CONN COMPACT FLASH CARD SNAP-IN
Copy   CONN COMPACT FLASH CARD SNAP-IN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Card Connector CompactFlash® - Type I, II Snap-In

Copy   Card Connector CompactFlash® - Type I, II Snap-In
Documents & Media
Datasheets JC26C2-FSNE Drawing
JC26C2 Series Datasheet
Other Related Documents Card Selection Guide
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series JC26C2
Packaging ? Tray ?
Part Status Active
Card Type CompactFlash® - Type I, II
Number of Positions -
Connector Type Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Snap-In
Features Card Guides
Height Above Board -
Mounting Feature Normal, Standard - Top
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 670-2236
JC26C2FSNE

16:09:51 12/16/2018