Add To Favorites
Photo Not Available
IL-WX-30PB-HF-B-E1000E Connector Header Surface Mount, Right Angle 30 position 0.031" (0.80mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.14014 $1,140.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IL-WX-30PB-HF-B-E1000E-ND
Copy   IL-WX-30PB-HF-B-E1000E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IL-WX-30PB-HF-B-E1000E

Copy   IL-WX-30PB-HF-B-E1000E
Description CONN 30POS 0.8MM SMT
Copy   CONN 30POS 0.8MM SMT
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 30 position 0.031" (0.80mm)

Copy   Connector Header Surface Mount, Right Angle 30 position 0.031" (0.80mm)
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series IL-WX
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.031" (0.80mm)
Number of Positions 30
Number of Rows 2
Row Spacing - Mating 0.059" (1.50mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.071" (1.80mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.185" (4.70mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyphenylene Sulfide (PPS), Glass Filled
Features Board Guide, Solder Retention
Operating Temperature -40°C ~ 85°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating 0.5A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • IL-WX-30SB-VF-BE
  • JAE Electronics
  • CONN 30POS 0.8MM SMT
  • Unit Price $1.34901
  • IL-WX-30SB-VF-BE-ND
Additional Resources
Standard Package ? 1,000

11:16:57 10/17/2018