Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number IL-WX-24PB-VF-BE-ND
Quantity Available 0

Manufacturer Part Number


Description CONN 24POS 0.8MM SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

24 Positions Header Connector 0.031" (0.80mm) Surface Mount Tin

Documents & Media
Datasheets IL-WX-xxPx-VF-xE Drawing
Product Attributes Select All
Manufacturer JAE Electronics
Series IL-WX
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.031" (0.80mm)
Number of Positions 24
Number of Rows 2
Row Spacing - Mating 0.059" (1.50mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.071" (1.80mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.144" (3.66mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyphenylene Sulfide (PPS)
Features Board Guide, Solder Retention
Operating Temperature -40°C ~ 85°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating 0.5A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Mating Products
Additional Resources
Standard Package ? 1

21:29:37 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
417 1.14000 $475.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback