Add To Favorites
Photo Not Available
IL-WX-24PB-HF-BE Connector Header Surface Mount, Right Angle 24 position 0.031" (0.80mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
417 1.14000 $475.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IL-WX-24PB-HF-BE-ND
Copy   IL-WX-24PB-HF-BE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IL-WX-24PB-HF-BE

Copy   IL-WX-24PB-HF-BE
Description CONN HEADER SMD R/A 24POS 0.8MM
Copy   CONN HEADER SMD R/A 24POS 0.8MM
Detailed Description

Connector Header Surface Mount, Right Angle 24 position 0.031" (0.80mm)

Copy   Connector Header Surface Mount, Right Angle 24 position 0.031" (0.80mm)
Documents & Media
Datasheets IL-WX-xxPx-HF-xE Drawing
PCN Part Status Change IL-WX 27/Dec/2017
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series IL-WX
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.031" (0.80mm)
Number of Positions 24
Number of Rows 2
Row Spacing - Mating 0.059" (1.50mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.071" (1.80mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.185" (4.70mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention
Operating Temperature -40°C ~ 85°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating 0.5A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
Additional Resources
Standard Package ? 1

15:50:27 1/20/2019