Add To Favorites
Photo Not Available
IL-WX-18S-VF-BE 18 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
491 0.96900 $475.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IL-WX-18S-VF-BE-ND
Copy   IL-WX-18S-VF-BE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IL-WX-18S-VF-BE

Copy   IL-WX-18S-VF-BE
Description CONN 18POS 0.8MM SMT
Copy   CONN 18POS 0.8MM SMT
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

18 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Tin

Copy   18 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Tin
Documents & Media
Datasheets IL-WX-xxSx-VF-xE Drawing
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series IL-WX
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board
Number of Positions 18
Number of Positions Loaded All
Pitch - Mating 0.031" (0.80mm)
Number of Rows 2
Row Spacing - Mating 0.049" (1.25mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.128" (3.25mm)
Contact Length - Post -
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post -
Mated Stacking Heights 4.5mm
Ingress Protection -
Features Solder Retention
Current Rating 0.5A
Voltage Rating -
Applications General Purpose
Insulation Material Polyphenylene Sulfide (PPS), Glass Filled
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • IL-WX-18PB-VF-BE
  • JAE Electronics
  • CONN 18POS 0.8MM SMT
  • Unit Price $0.88200
  • IL-WX-18PB-VF-BE-ND
Additional Resources
Standard Package ? 1

09:02:45 10/19/2018