• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number FI-X30C2L-T-NPB-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FI-X30C2L-T-NPB

Description CONNECTOR ACCY
Detailed Description

30 Position Rectangular Plug Connector

Documents & Media
Datasheets FI-X30C2L-T-NPB Drawing
PCN Obsolescence/ EOL Multiple Devices 28/Feb/2017
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series FI-X
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Plug
Contact Type Male Pin, Coaxial
Number of Positions 30
Pitch 0.039" (1.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Latch Lock
Cable Termination -
Wire Type Discrete
Wire Gauge -
Features -
Contact Finish -
Contact Finish Thickness -
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

13:04:08 8/16/2018

Send Feedback