• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 670-2428-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FI-X30-UGB-NPB-10000

Description CONN GROUND BAR 30POS UPPER-SIDE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series FI-X
Part Status Discontinued at Digi-Key
Accessory Type Ground Bar, Upper Side
Number of Positions 30
For Use With/Related Products FI-X Series
Features -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 670-2428-1

05:10:06 5/22/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2428-2-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10368
Send Feedback