Photo Not Available
FI-TWA31PN-VFE Connector Header Surface Mount 31 position 0.049" (1.25mm)
Product Overview
Digi-Key Part Number FI-TWA31PN-VFE-ND
Copy   FI-TWA31PN-VFE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FI-TWA31PN-VFE

Copy   FI-TWA31PN-VFE
Description CONNECTOR ACCY
Copy   CONNECTOR ACCY
Detailed Description

Connector Header Surface Mount 31 position 0.049" (1.25mm)

Copy   Connector Header Surface Mount 31 position 0.049" (1.25mm)
Documents & Media
Datasheets FI-TWA31PN-VFE Drawing
PCN Obsolescence/ EOL Multiple Devices 28/Feb/2017
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series FI
Packaging ? Tray ?
Part Status Obsolete
Connector Type Receptacle
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 31
Number of Rows 2
Row Spacing - Mating 0.055" (1.40mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.083" (2.10mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.185" (4.70mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled
Features Pick and Place, Solder Retention
Operating Temperature -40°C ~ 80°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A per Contact
Voltage Rating 200V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

18:22:57 9/19/2018