Add To Favorites
Photo Not Available
FI-SEB20P-HF10E-E3000 Connector Header Board Edge, Cutout; Surface Mount, Right Angle 20 position 0.049" (1.25mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 7.28000 $21,840.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FI-SEB20P-HF10E-E3000-ND
Copy   FI-SEB20P-HF10E-E3000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FI-SEB20P-HF10E-E3000

Copy   FI-SEB20P-HF10E-E3000
Description CONN HEADER BRD EDGE 20P 1.25MM
Copy   CONN HEADER BRD EDGE 20P 1.25MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Board Edge, Cutout; Surface Mount, Right Angle 20 position 0.049" (1.25mm)

Copy   Connector Header Board Edge, Cutout; Surface Mount, Right Angle 20 position 0.049" (1.25mm)
Documents & Media
Datasheets FI-SEBxxP-HF10E Drawing
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series FI
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 20
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Board Edge, Cutout; Surface Mount, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.077" (1.95mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post Tin or Tin-Alloy
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Shielded, Solder Retention
Operating Temperature -40°C ~ 80°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating 1A per Contact
Voltage Rating 200V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

05:42:38 1/24/2019