• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number FI-S8P-HFE-T-E1500-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FI-S8P-HFE-T-E1500

Description CONNECTOR ACCY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Positions Connector

Documents & Media
PCN Obsolescence/ EOL Multiple Devices 28/Feb/2017
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series -
Packaging ? -
Part Status Obsolete
Connector Type -
Contact Type -
Pitch - Mating -
Number of Positions -
Number of Rows -
Row Spacing - Mating -
Number of Positions Loaded -
Style -
Shrouding -
Mounting Type -
Termination -
Fastening Type -
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height -
Contact Shape -
Contact Finish - Mating -
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material -
Insulation Material -
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color -
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Additional Resources
Standard Package ? 1,500

15:52:46 5/21/2018

Send Feedback