Photo Not Available
FI-S3P-HFE-T-E1500 CONNECTOR ACCY
Product Overview
Digi-Key Part Number FI-S3P-HFE-T-E1500-ND
Copy   FI-S3P-HFE-T-E1500-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FI-S3P-HFE-T-E1500

Copy   FI-S3P-HFE-T-E1500
Description CONNECTOR ACCY
Copy   CONNECTOR ACCY
Detailed Description

CONNECTOR ACCY

Copy   CONNECTOR ACCY
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 28/Feb/2017
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Connector Type -
Contact Type -
Pitch - Mating -
Number of Positions -
Number of Rows -
Row Spacing - Mating -
Number of Positions Loaded -
Style -
Shrouding -
Mounting Type -
Termination -
Fastening Type -
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height -
Contact Shape -
Contact Finish - Mating -
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material -
Insulation Material -
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color -
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500

00:07:38 12/19/2018