Photo Not Available
FI-M56C1 56 Position Rectangular Plug Connector Solder Gold 32-40 AWG
Product Overview
Digi-Key Part Number FI-M56C1-ND
Copy   FI-M56C1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FI-M56C1

Copy   FI-M56C1
Description CONNECTOR ACCY
Copy   CONNECTOR ACCY
Detailed Description

56 Position Rectangular Plug Connector Solder Gold 32-40 AWG

Copy   56 Position Rectangular Plug Connector Solder Gold 32-40 AWG
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 28/Feb/2017
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series FI-M
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Plug
Contact Type Non-Gendered
Number of Positions 56
Pitch 0.020" (0.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Lever Lock
Cable Termination Solder
Wire Type Coaxial
Wire Gauge 32-40 AWG
Features Closed End
Contact Finish Gold
Contact Finish Thickness 11.8µin (0.30µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

19:54:09 9/23/2018