FI-J40C2-SH-D-10000
Product Overview
Digi-Key Part Number 670-1512-1-ND
Copy   670-1512-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FI-J40C2-SH-D-10000

Copy   FI-J40C2-SH-D-10000
Description CONN COVER FOR 40POS PLUG
Copy   CONN COVER FOR 40POS PLUG
Documents & Media
Datasheets FI-J Series Datasheet
Board-to-Cable Connectors
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series FI-J
Part Status Discontinued at Digi-Key
Accessory Type Cap (Cover)
Number of Positions 40
For Use With/Related Products FI-J Series
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • FI-J40C5 - JAE Electronics | 670-1513-ND DigiKey Electronics
  • FI-J40C5
  • JAE Electronics
  • CONN PLUG 0.4MM 40POS
  • Unit Price $1.38700
  • 670-1513-ND
Additional Resources
Standard Package ? 1
Other Names 670-1512-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-1512-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10084

04:42:07 9/20/2018