• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 670-1509-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FI-J35C2-SH-D-10000

Description CONN COVER FOR 35POS PLUG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FI-J Series Datasheet
Board-to-Cable Connectors
PCN Obsolescence/ EOL Multiple Devices 11/Apr/2014
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series FI-J
Part Status Discontinued at Digi-Key
Accessory Type Cap (Cover)
Number of Positions 35
For Use With/Related Products FI-J Series
Features -
 
Additional Resources
Standard Package ? 1
Other Names 670-1509-1
FIJ35C2SHD10000

09:09:28 5/26/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-1509-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10031
Send Feedback