Photo Not Available
FB8S039JA2 39 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Product Overview
Digi-Key Part Number FB8S039JA2-ND
Copy   FB8S039JA2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FB8S039JA2

Copy   FB8S039JA2
Description CONNECTOR FPC
Copy   CONNECTOR FPC
Detailed Description

39 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle

Copy   39 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 28/Feb/2017
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series FB8
Packaging ? Bulk ?
Part Status Obsolete
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 39
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.047" (1.20mm)
Locking Feature Rotary Lock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.35A per Contact
Contact Finish Thickness -
Housing Color Beige
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

10:45:39 11/13/2018