• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number FB3S053C11-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FB3S053C11

Description CONNECTOR FPC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

53 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Documents & Media
Datasheets FB3SyyyC11 Drawing
PCN Obsolescence/ EOL Multiple Devices 28/Feb/2017
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series FB3
Packaging ? Bulk ?
Part Status Obsolete
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 53
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.075" (1.90mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Low Insertion Force (LIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.35A per Contact
Contact Finish Thickness -
Housing Color Beige
Actuator Color Black
Mating Cycles 20
 
Additional Resources
Standard Package ? 1

17:14:00 2/22/2018

Send Feedback