Photo Not Available
FB10S021JA2 21 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Product Overview
Digi-Key Part Number FB10S021JA2-ND
Copy   FB10S021JA2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FB10S021JA2

Copy   FB10S021JA2
Description CONNECTOR FPC
Copy   CONNECTOR FPC
Detailed Description

21 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy   21 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Documents & Media
Datasheets FB10S0xxJA2 Drawing
PCN Obsolescence/ EOL Multiple Devices 28/Feb/2017
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series FB10
Packaging ? Bulk ?
Part Status Obsolete
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 21
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.035" (0.88mm)
Locking Feature Flip Lock
Cable End Type Tabbed or Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Plastic
Actuator Material Plastic
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating -
Current Rating 0.35A
Contact Finish Thickness 3.90µin (0.099µm)
Housing Color White
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

02:55:12 1/17/2019