Add To Favorites
Photo Not Available
FA5S026HP1R3000 26 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.47797 $7,433.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FA5S026HP1R3000-ND
Copy   FA5S026HP1R3000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FA5S026HP1R3000

Copy   FA5S026HP1R3000
Description CONN FPC BOTTOM 26POS 0.50MM R/A
Copy   CONN FPC BOTTOM 26POS 0.50MM R/A
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

26 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   26 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets FA5SyyyHP1 Drawing
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series FA5
Packaging ? Tape & Reel (TR) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 26
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.057" (1.45mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.8A per Contact
Contact Finish Thickness -
Housing Color Black
Actuator Color White
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

08:57:53 1/23/2019