Photo Not Available
DP1RD20JS2R350 DisplayPort Display Port 1.1a Receptacle Connector 20 Position Surface Mount, Right Angle
Product Overview
Digi-Key Part Number DP1RD20JS2R350-ND
Copy   DP1RD20JS2R350-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DP1RD20JS2R350

Copy   DP1RD20JS2R350
Description CONN DISPLAYPORT 1.1A SMD R/A
Copy   CONN DISPLAYPORT 1.1A SMD R/A
Detailed Description

DisplayPort Display Port 1.1a Receptacle Connector 20 Position Surface Mount, Right Angle

Copy   DisplayPort Display Port 1.1a Receptacle Connector 20 Position Surface Mount, Right Angle
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 28/Feb/2017
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series DP1
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Connector Type DisplayPort
Number of Contacts 20
Gender Receptacle
Specifications Display Port 1.1a
Mounting Type Surface Mount, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Board Guide
Ingress Protection -
Operating Temperature -20°C ~ 85°C
Number of Ports 1
Current Rating 0.5A per Contact
Voltage - Rated -
Mating Cycles 10000
Shielding Unshielded
Contact Finish Gold
Shell/Shielding Material Copper Alloy
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 350

23:06:35 11/18/2018