• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number JDM51157-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DM51157

Description CONNECTOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

D-Sub Contact Male Pin Gold 20 AWG Solder

Documents & Media
PCN Obsolescence/ EOL Multiple Devices 28/Feb/2017
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series -
Packaging ? -
Part Status Obsolete
Type -
Contact Type Male Pin
Contact Form -
Wire Gauge 20 AWG
Contact Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Termination Finish Thickness -
Contact Size -
Features -
 
Additional Resources
Standard Package ? 1
Other Names JDM51157

10:50:34 5/26/2018

Send Feedback