Photo Not Available
DM51155 D-Sub Contact Female Socket Gold 20 AWG Solder
Product Overview
Digi-Key Part Number JDM51155-ND
Copy   JDM51155-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DM51155

Copy   DM51155
Description CONN D-SUB SOCKET 20AWG SLDR
Copy   CONN D-SUB SOCKET 20AWG SLDR
Detailed Description

D-Sub Contact Female Socket Gold 20 AWG Solder

Copy   D-Sub Contact Female Socket Gold 20 AWG Solder
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 28/Feb/2017
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series -
Packaging ? -
Part Status Obsolete
Type -
Contact Type Female Socket
Contact Form -
Wire Gauge 20 AWG
Contact Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Termination Finish Thickness -
Contact Size -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names JDM51155

10:24:17 1/16/2019