Photo Not Available
DC3R019JA5R1500 HDMI - Micro Receptacle Connector 19 Position Board Edge, Cutout; Surface Mount, Right Angle
Product Overview
Digi-Key Part Number DC3R019JA5R1500-ND
Copy   DC3R019JA5R1500-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DC3R019JA5R1500

Copy   DC3R019JA5R1500
Description CONN RCPT MICRO HDMI 19POS SMD
Copy   CONN RCPT MICRO HDMI 19POS SMD
Detailed Description

HDMI - Micro Receptacle Connector 19 Position Board Edge, Cutout; Surface Mount, Right Angle

Copy   HDMI - Micro  Receptacle Connector 19 Position Board Edge, Cutout; Surface Mount, Right Angle
Documents & Media
Datasheets DC3R019JA5 Drawing
PCN Obsolescence/ EOL Multiple Devices 28/Feb/2017
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series DC3
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Connector Type HDMI - Micro
Number of Contacts 19
Gender Receptacle
Specifications -
Mounting Type Board Edge, Cutout; Surface Mount, Right Angle
Mounting Feature Horizontal, Mid Mount
Termination Solder
Features Board Guide
Ingress Protection -
Operating Temperature -20°C ~ 85°C
Number of Ports 1
Current Rating 0.3A per Contact
Voltage - Rated 250VAC
Mating Cycles 5000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500

16:08:11 1/17/2019