Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number CE2S211C02-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

CE2S211C02

Description COAX BOARD SIDE CONNECTOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 4 (2 Coax + 2 Power) position

Documents & Media
Datasheets CE2S211C02 Drawing
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series CE2
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Female Socket, Coaxial
Pitch - Mating -
Number of Positions 4 (2 Coax + 2 Power)
Number of Rows -
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length -
Insulation Height 0.451" (11.45mm)
Contact Shape Circular
Contact Finish - Mating Gold, Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polybutylene Terephthalate (PBT), Glass Filled
Features Board Guide, Bracket
Operating Temperature -30°C ~ 70°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Gray
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive
 
You May Also Be Interested In
Additional Resources
Standard Package ? 792

19:23:19 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.90400 $29.04
25 2.66200 $66.55
50 2.54100 $127.05
100 2.42000 $242.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback