USD
Favorite

Price & Procurement
25 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.75000 $87.75
10 81.90000 $819.00
25 78.97520 $1,974.38
50 77.80500 $3,890.25
100 76.05000 $7,605.00
250 73.12500 $18,281.25

Submit a request for quotation on quantities greater than those displayed.

JA3D-C1001031

Datasheet
Digi-Key Part Number 2646-JA3D-C1001031-ND
Copy  
Manufacturer

Jabil Inc.

Copy  
Manufacturer Part Number JA3D-C1001031
Copy  
Description TPU 90A NAT 2.85MM, 1KG SPOOL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3D Printing Filament Natural TPU (Thermoplastic Polyurethane) 0.112" (2.85mm)

Copy  
Customer Reference
Documents & Media
Datasheets TPU 90 A Filament
TPU 90A Overview
MSDS Material Safety Datasheet TPU 90A Safety Datasheet
Online Catalog 3D Printing Filaments
Product Attributes
Type Description Select All
Categories
Manufacturer Jabil Inc.
Series -
Packaging Spool 
Part Status Active
Filament Material TPU (Thermoplastic Polyurethane)
Color Natural
Filament Diameter 0.112" (2.85mm)
Tensile Strength -
Flex Strength -
Density 1.2g/cm³
Operating Temperature 220°C ~ 230°C
Features Elastomeric, Wear & Friction
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2646-JA3D-C1001031