Add To Favorites
Photo Not Available
VUO50-08NO3 Bridge Rectifier Three Phase Standard 800V Chassis Mount FO-F-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.55200 $225.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VUO50-08NO3-ND
Copy   VUO50-08NO3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VUO50-08NO3

Copy   VUO50-08NO3
Description BRIDGE RECT 3P 800V 58A FO-F-B
Copy   BRIDGE RECT 3P 800V 58A FO-F-B
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Bridge Rectifier Three Phase Standard 800V Chassis Mount FO-F-B

Copy   Bridge Rectifier Three Phase Standard 800V Chassis Mount FO-F-B
Documents & Media
Datasheets VUO 50
Product Attributes Select All
Categories
Manufacturer IXYS
Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Three Phase
Technology Standard
Voltage - Peak Reverse (Max) 800V
Current - Average Rectified (Io) 58A
Voltage - Forward (Vf) (Max) @ If 1.9V @ 150A
Current - Reverse Leakage @ Vr 300µA @ 800V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Chassis Mount
Package / Case FO-F-B
Supplier Device Package FO-F-B
Base Part Number VUO50
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 10
Other Names Q1945209

06:16:01 3/24/2019