Add To Favorites
VUO22-12NO1 Bridge Rectifier Three Phase Standard 1.2kV Chassis Mount V1-A
Product Overview
Digi-Key Part Number VUO22-12NO1-ND
Copy   VUO22-12NO1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VUO22-12NO1

Copy   VUO22-12NO1
Description RECT BRIDGE 3PH 25A 1200V V1-A
Copy   RECT BRIDGE 3PH 25A 1200V V1-A
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Bridge Rectifier Three Phase Standard 1.2kV Chassis Mount V1-A

Copy   Bridge Rectifier Three Phase Standard 1.2kV Chassis Mount V1-A
Documents & Media
Datasheets IGBT & Rectifier Modules Guide
Product Attributes Select All
Categories
Manufacturer IXYS
Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Three Phase
Technology Standard
Voltage - Peak Reverse (Max) 1.2kV
Current - Average Rectified (Io) 25A
Voltage - Forward (Vf) (Max) @ If 1.19V @ 10A
Current - Reverse Leakage @ Vr 10µA @ 1200V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case V1-A
Supplier Device Package V1-A
Base Part Number VUO22
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 24
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
24 22.45917 $539.02

Submit a request for quotation on quantities greater than those displayed.

02:25:52 9/19/2018