Add To Favorites
MCD44-14IO1B SCR Module 1.4kV 80A Series Connection - SCR/Diode Chassis Mount TO-240AA
Product Overview
Digi-Key Part Number MCD44-14IO1B-ND
Copy   MCD44-14IO1B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCD44-14IO1B

Copy   MCD44-14IO1B
Description MOD THYRISTOR DUAL 1400V TO240AA
Copy   MOD THYRISTOR DUAL 1400V TO240AA
Detailed Description

SCR Module 1.4kV 80A Series Connection - SCR/Diode Chassis Mount TO-240AA

Copy   SCR Module 1.4kV 80A Series Connection - SCR/Diode Chassis Mount TO-240AA
Documents & Media
Datasheets MCD44-14IO1B
Other Related Documents SCR Module Selection Guide
Product Attributes Select All
Categories
Manufacturer IXYS
Series -
Packaging ? Bulk ?
Part Status Active
Structure Series Connection - SCR/Diode
Number of SCRs, Diodes 1 SCR, 1 Diode
Voltage - Off State 1.4kV
Current - On State (It (AV)) (Max) 51A
Current - On State (It (RMS)) (Max) 80A
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Gate Trigger (Igt) (Max) 100mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 1150A, 1230A
Current - Hold (Ih) (Max) 200mA
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Chassis Mount
Package / Case TO-240AA
Base Part Number MC*44
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 36
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
36 22.61000 $813.96

Submit a request for quotation on quantities greater than those displayed.

08:28:19 9/20/2018