Add To Favorites
Photo Not Available
IXTV130N15T N-Channel 150V 130A (Tc) Through Hole PLUS220
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 5.75020 $287.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IXTV130N15T-ND
Copy   IXTV130N15T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IXTV130N15T

Copy   IXTV130N15T
Description MOSFET N-CH 150V 130A PLUS220
Copy   MOSFET N-CH 150V 130A PLUS220
Detailed Description

N-Channel 150V 130A (Tc) Through Hole PLUS220

Copy   N-Channel 150V 130A (Tc)  Through Hole PLUS220
Product Attributes Select All
Categories
Manufacturer IXYS
Series -
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 130A (Tc)
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id -
FET Feature -
Power Dissipation (Max) -
Operating Temperature -
Mounting Type Through Hole
Supplier Device Package PLUS220
Package / Case TO-220-3, Short Tab
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 50

11:27:33 12/10/2018