Add To Favorites
Photo Not Available
IXTV102N25T N-Channel 250V 102A (Tc) Through Hole PLUS220
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 5.75020 $287.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IXTV102N25T-ND
Copy   IXTV102N25T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IXTV102N25T

Copy   IXTV102N25T
Description MOSFET N-CH 250V 102A PLUS220
Copy   MOSFET N-CH 250V 102A PLUS220
Detailed Description

N-Channel 250V 102A (Tc) Through Hole PLUS220

Copy   N-Channel 250V 102A (Tc)  Through Hole PLUS220
Product Attributes Select All
Categories
Manufacturer IXYS
Series -
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 250V
Current - Continuous Drain (Id) @ 25°C 102A (Tc)
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id -
FET Feature -
Power Dissipation (Max) -
Operating Temperature -
Mounting Type Through Hole
Supplier Device Package PLUS220
Package / Case TO-220-3, Short Tab
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 50

06:23:42 12/12/2018