Add To Favorites
IXTR120P20T P-Channel 200V 90A (Tc) 595W (Tc) Through Hole ISOPLUS247™
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 19.49900 $584.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IXTR120P20T-ND
Copy   IXTR120P20T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IXTR120P20T

Copy   IXTR120P20T
Description MOSFET P-CH 200V 90A ISOPLUS247
Copy   MOSFET P-CH 200V 90A ISOPLUS247
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

P-Channel 200V 90A (Tc) 595W (Tc) Through Hole ISOPLUS247™

Copy   P-Channel 200V 90A (Tc) 595W (Tc) Through Hole ISOPLUS247™
Documents & Media
Datasheets IXTR120P20T
Product Attributes Select All
Categories
Manufacturer IXYS
Series TrenchP™
Packaging ? Tube ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 90A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 32 mOhm @ 60A, 10V
Vgs(th) (Max) @ Id 4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 740nC @ 10V
Vgs (Max) ±15V
Input Capacitance (Ciss) (Max) @ Vds 73000pF @ 25V
FET Feature -
Power Dissipation (Max) 595W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package ISOPLUS247™
Package / Case TO-247-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 30

00:55:46 2/19/2019