Add To Favorites
IXTP44N25T N-Channel 250V 44A (Tc) Through Hole TO-220AB
Product Overview
Digi-Key Part Number IXTP44N25T-ND
Copy   IXTP44N25T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IXTP44N25T

Copy   IXTP44N25T
Description MOSFET N-CH 250V 44A TO-220
Copy   MOSFET N-CH 250V 44A TO-220
Detailed Description

N-Channel 250V 44A (Tc) Through Hole TO-220AB

Copy   N-Channel 250V 44A (Tc)  Through Hole TO-220AB
Product Attributes Select All
Categories
Manufacturer IXYS
Series -
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 250V
Current - Continuous Drain (Id) @ 25°C 44A (Tc)
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id -
FET Feature -
Power Dissipation (Max) -
Operating Temperature -
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.61340 $130.67

Submit a request for quotation on quantities greater than those displayed.

09:36:54 9/21/2018