Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-31-2019. Minimums may apply.
Product Overview
Digi-Key Part Number IXTP3N50P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

IXTP3N50P

Description MOSFET N-CH 500V 3.6A TO-220
Detailed Description

N-Channel 500V 3.6A (Tc) 70W (Tc) Through Hole TO-220AB

Documents & Media
Datasheets IXT(A,P,Y) 3N50P
PCN Obsolescence/ EOL Mule Devices EOL 21/Mar/2018
Product Attributes Select All
Categories
Manufacturer IXYS
Series PolarHV™
Packaging ? Tube ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 3.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 2 Ohm @ 1.8A, 10V
Vgs(th) (Max) @ Id 5.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs 9.3nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 409pF @ 25V
FET Feature -
Power Dissipation (Max) 70W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50

07:29:32 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 1.19140 $59.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback