Add To Favorites
IXTP36N30T N-Channel 300V 36A (Tc) Through Hole TO-220AB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.49980 $124.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IXTP36N30T-ND
Copy   IXTP36N30T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IXTP36N30T

Copy   IXTP36N30T
Description MOSFET N-CH 300V 36A TO-220
Copy   MOSFET N-CH 300V 36A TO-220
Detailed Description

N-Channel 300V 36A (Tc) Through Hole TO-220AB

Copy   N-Channel 300V 36A (Tc)  Through Hole TO-220AB
Product Attributes Select All
Categories
Manufacturer IXYS
Series PolarHT™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 300V
Current - Continuous Drain (Id) @ 25°C 36A (Tc)
Rds On (Max) @ Id, Vgs 110 mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 70nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2250pF @ 25V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Frequently Bought Together
Additional Resources
Standard Package ? 50

12:38:25 11/12/2018