Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 21.65467 $649.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IXTH60N10-ND
Copy   IXTH60N10-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IXTH60N10

Copy   IXTH60N10
Description MOSFET N-CH 100V 60A TO-247
Copy   MOSFET N-CH 100V 60A TO-247
Detailed Description

N-Channel 100V 60A (Tc) 300W (Tc) Through Hole TO-247 (IXTH)

Copy   N-Channel 100V 60A (Tc) 300W (Tc) Through Hole TO-247 (IXTH)
Documents & Media
Datasheets IXT(H,T)60N10
Product Attributes Select All
Categories
Manufacturer IXYS
Series -
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 20 mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 110nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3200pF @ 25V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-247 (IXTH)
Package / Case TO-247-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 30

13:57:00 11/20/2018