Add To Favorites
IXTA96P085TTRL P-Channel 85V 96A (Tc) 298W (Tc) Surface Mount TO-263 (IXTA)
Product Overview
Digi-Key Part Number IXTA96P085TTRLCT-ND
Copy   IXTA96P085TTRLCT-ND
Quantity Available 720
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IXTA96P085TTRL

Copy   IXTA96P085TTRL
Description MOSFET P-CH 85V 96A TO-263
Copy   MOSFET P-CH 85V 96A TO-263
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

P-Channel 85V 96A (Tc) 298W (Tc) Surface Mount TO-263 (IXTA)

Copy   P-Channel 85V 96A (Tc) 298W (Tc) Surface Mount TO-263 (IXTA)
Documents & Media
Datasheets IXTA/TP/TH96P085T
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer IXYS
Series TrenchP™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 85V
Current - Continuous Drain (Id) @ 25°C 96A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 13 mOhm @ 48A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 180nC @ 10V
Vgs (Max) ±15V
Input Capacitance (Ciss) (Max) @ Vds 13100pF @ 25V
FET Feature -
Power Dissipation (Max) 298W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-263 (IXTA)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IXTA96P085T - IXYS | IXTA96P085T-ND DigiKey Electronics
  • IXTA96P085T
  • IXYS
  • MOSFET P-CH 85V 96A TO-263
  • Unit Price $5.64000
  • IXTA96P085T-ND
  • 742792641 - Wurth Electronics Inc. | 732-1592-1-ND DigiKey Electronics
  • 742792641
  • Wurth Electronics Inc.
  • FERRITE BEAD 300 OHM 0603 1LN
  • Unit Price $0.17000
  • 732-1592-1-ND
  • 0475890001 - Molex, LLC | WM17143CT-ND DigiKey Electronics
  • 0475890001
  • Molex, LLC
  • CONN RCPT MICRO USB AB R/A SMD
  • Unit Price $0.74000
  • WM17143CT-ND
  • IXTA76P10T - IXYS | IXTA76P10T-ND DigiKey Electronics
  • IXTA76P10T
  • IXYS
  • MOSFET P-CH 100V 76A TO-263
  • Unit Price $5.64000
  • IXTA76P10T-ND
  • 0733910080 - Molex, LLC | WM4088-ND DigiKey Electronics
  • 0733910080
  • Molex, LLC
  • CONN SMA JACK R/A 50 OHM PCB
  • Unit Price $3.54000
  • WM4088-ND
Additional Resources
Standard Package ? 1
Other Names IXTA96P085TTRLCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.80000 $5.80
10 5.18200 $51.82
100 4.24940 $424.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : IXTA96P085T-ND
  • Minimum Quantity: 1
  • Quantity Available: 421 - Immediate
  • Unit Price: $5.64000
  • Tape & Reel (TR) ? : IXTA96P085TTRLTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $3.01875
  • Digi-Reel® ? : IXTA96P085TTRLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 720 - Immediate
  • Unit Price: Digi-Reel®

22:13:58 9/18/2018