Add To Favorites
IXTA36N20T N-Channel 200V 36A (Tc) Surface Mount TO-263 (IXTA)
Product Overview
Digi-Key Part Number IXTA36N20T-ND
Copy   IXTA36N20T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IXTA36N20T

Copy   IXTA36N20T
Description MOSFET N-CH 200V 36A TO-263
Copy   MOSFET N-CH 200V 36A TO-263
Detailed Description

N-Channel 200V 36A (Tc) Surface Mount TO-263 (IXTA)

Copy   N-Channel 200V 36A (Tc)  Surface Mount TO-263 (IXTA)
Product Attributes Select All
Categories
Manufacturer IXYS
Series -
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 36A (Tc)
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id -
FET Feature -
Power Dissipation (Max) -
Operating Temperature -
Mounting Type Surface Mount
Supplier Device Package TO-263 (IXTA)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.58760 $129.38

Submit a request for quotation on quantities greater than those displayed.

06:27:03 9/19/2018