Add To Favorites
IXTA26P10T P-Channel 100V 26A (Tc) 150W (Tc) Surface Mount TO-263 (IXTA)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.47500 $123.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IXTA26P10T-ND
Copy   IXTA26P10T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IXTA26P10T

Copy   IXTA26P10T
Description MOSFET P-CH 100V 26A TO-263
Copy   MOSFET P-CH 100V 26A TO-263
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

P-Channel 100V 26A (Tc) 150W (Tc) Surface Mount TO-263 (IXTA)

Copy   P-Channel 100V 26A (Tc) 150W (Tc) Surface Mount TO-263 (IXTA)
Documents & Media
Datasheets IXT(Y,A,P)26P10T
Product Attributes Select All
Categories
Manufacturer IXYS
Series TrenchP™
Packaging ? Tube ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 26A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 90 mOhm @ 13A, 10V
Vgs(th) (Max) @ Id 4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 52nC @ 10V
Vgs (Max) ±15V
Input Capacitance (Ciss) (Max) @ Vds 3820pF @ 25V
FET Feature -
Power Dissipation (Max) 150W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-263 (IXTA)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 50

12:19:27 1/18/2019