USD
Favorite

IXGQ28N120B IGBT 1200V 50A 250W Through Hole TO-3P
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 4.36500 $130.95

Submit a request for quotation on quantities greater than those displayed.

IXGQ28N120B

Datasheet
Digi-Key Part Number IXGQ28N120B-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IXGQ28N120B
Copy  
Description IGBT 1200V 50A 250W TO3P
Copy  
Detailed Description

IGBT 1200V 50A 250W Through Hole TO-3P

Copy  
Documents & Media
Datasheets IXGQ28N120B/BD1
HTML Datasheet IXGQ28N120B/BD1
Product Attributes
Type Description Select All
Categories
Manufacturer IXYS
Series -
Packaging Tube 
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 50A
Current - Collector Pulsed (Icm) 150A
Vce(on) (Max) @ Vge, Ic 3.5V @ 15V, 28A
Power - Max 250W
Switching Energy 2mJ (off)
Input Type Standard
Gate Charge 92nC
Td (on/off) @ 25°C 30ns/180ns
Test Condition 960V, 28A, 5Ohm, 15V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3P-3, SC-65-3
Supplier Device Package TO-3P
Base Part Number IXG*28N120
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 30