Add To Favorites
IXGH40N60A3D1 IGBT 600V Through Hole TO-247AD (IXGH)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 5.74100 $172.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IXGH40N60A3D1-ND
Copy   IXGH40N60A3D1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IXGH40N60A3D1

Copy   IXGH40N60A3D1
Description IGBT 600V TO-247
Copy   IGBT 600V TO-247
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

IGBT 600V Through Hole TO-247AD (IXGH)

Copy   IGBT  600V   Through Hole TO-247AD (IXGH)
Product Attributes Select All
Categories
Manufacturer IXYS
Series -
Packaging ? Tube ?
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 600V
Vce(on) (Max) @ Vge, Ic -
Switching Energy -
Input Type Standard
Td (on/off) @ 25°C -
Test Condition -
Operating Temperature -
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247AD (IXGH)
Base Part Number IXG*40N60
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 30

12:40:31 12/16/2018