Add To Favorites
Photo Not Available
GMM3X180-004X2-SMDSAM Mosfet Array 6 N-Channel (3-Phase Bridge) 40V 180A Surface Mount 24-SMD
Product Overview
Digi-Key Part Number GMM3X180-004X2-SMDSAM-ND
Copy   GMM3X180-004X2-SMDSAM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GMM3X180-004X2-SMDSAM

Copy   GMM3X180-004X2-SMDSAM
Description MOSFET 6N-CH 40V 180A 24-SMD
Copy   MOSFET 6N-CH 40V 180A 24-SMD
Detailed Description

Mosfet Array 6 N-Channel (3-Phase Bridge) 40V 180A Surface Mount 24-SMD

Copy   Mosfet Array 6 N-Channel (3-Phase Bridge) 40V 180A  Surface Mount 24-SMD
Documents & Media
Datasheets GMM3X180-004X2
Product Attributes Select All
Categories
Manufacturer IXYS
Series -
Packaging ? Tube ?
Part Status Active
FET Type 6 N-Channel (3-Phase Bridge)
FET Feature Standard
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 180A
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id 4.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 110nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case 24-SMD, Gull Wing
Supplier Device Package 24-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.54000 $22.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

23:42:44 9/22/2018