Add To Favorites
Photo Not Available
FDM47-06KC5 N-Channel 600V 47A (Tc) Through Hole ISOPLUS i4-PAC™
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.10800 $477.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDM47-06KC5-ND
Copy   FDM47-06KC5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDM47-06KC5

Copy   FDM47-06KC5
Description MOSFET N-CH 600V 47A I4-PAC-5
Copy   MOSFET N-CH 600V 47A I4-PAC-5
Detailed Description

N-Channel 600V 47A (Tc) Through Hole ISOPLUS i4-PAC™

Copy   N-Channel 600V 47A (Tc)  Through Hole ISOPLUS i4-PAC™
Documents & Media
Datasheets FDM47-06KC5
Product Attributes Select All
Categories
Manufacturer IXYS
Series CoolMOS™, HiPerDyn™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 47A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 45 mOhm @ 44A, 10V
Vgs(th) (Max) @ Id 3.5V @ 3mA
Gate Charge (Qg) (Max) @ Vgs 190nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6800pF @ 100V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package ISOPLUS i4-PAC™
Package / Case ISOPLUSi5-Pak™
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 25

17:22:43 1/21/2019