Add To Favorites
Photo Not Available
DSEI2X61-02P Diode Array 2 Independent Standard 200V 71A Chassis Mount ECO-PAC1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.15920 $478.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DSEI2X61-02P-ND
Copy   DSEI2X61-02P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSEI2X61-02P

Copy   DSEI2X61-02P
Description DIODE MODULE 200V 71A ECO-PAC1
Copy   DIODE MODULE 200V 71A ECO-PAC1
Detailed Description

Diode Array 2 Independent Standard 200V 71A Chassis Mount ECO-PAC1

Copy   Diode Array 2 Independent Standard 200V 71A Chassis Mount ECO-PAC1
Documents & Media
Datasheets DSEI2x61-02P
Product Attributes Select All
Categories
Manufacturer IXYS
Series FRED
Packaging ? Bulk ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) (per Diode) 71A
Voltage - Forward (Vf) (Max) @ If 1.08V @ 60A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 50µA @ 200V
Mounting Type Chassis Mount
Package / Case ECO-PAC1
Supplier Device Package ECO-PAC1
Base Part Number DSEI2X
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 25

20:48:25 1/21/2019