Add To Favorites
DNA30EM2200PC Diode Standard 2200V 30A Surface Mount TO-263 (D²Pak)
Product Overview
Digi-Key Part Number DNA30EM2200PC-ND
Copy   DNA30EM2200PC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DNA30EM2200PC

Copy   DNA30EM2200PC
Description DIODE GEN PURP 2.2KV 30A TO263
Copy   DIODE GEN PURP 2.2KV 30A TO263
Detailed Description

Diode Standard 2200V 30A Surface Mount TO-263 (D²Pak)

Copy   Diode Standard 2200V 30A Surface Mount TO-263 (D²Pak)
Documents & Media
Datasheets DNA30E(M)2200xx
Product Attributes Select All
Categories
Manufacturer IXYS
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 2200V
Current - Average Rectified (Io) 30A
Voltage - Forward (Vf) (Max) @ If 1.26V @ 30A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 40µA @ 2200V
Capacitance @ Vr, F 7pF @ 700V, 1MHz
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263 (D²Pak)
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 800
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 2.36250 $1,890.00

Submit a request for quotation on quantities greater than those displayed.

23:26:58 9/20/2018