IXFK44N50F N-Channel 500V 44A (Tc) 500W (Tc) Through Hole TO-264 (IXFK)
Product Overview
Digi-Key Part Number IXFK44N50F-ND
Copy   IXFK44N50F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IXFK44N50F

Copy   IXFK44N50F
Description MOSFET N-CH 500V 44A TO264
Copy   MOSFET N-CH 500V 44A TO264
Detailed Description

N-Channel 500V 44A (Tc) 500W (Tc) Through Hole TO-264 (IXFK)

Copy   N-Channel 500V 44A (Tc) 500W (Tc) Through Hole TO-264 (IXFK)
Documents & Media
Datasheets IXFK44N50F, IXFX44N50F
PCN Obsolescence/ EOL IXFK44N50F OBS 11/Oct/2011
Product Attributes Select All
Categories
Manufacturer IXYS-RF
Series HiPerRF™
Packaging ? Tube ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 44A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 120 mOhm @ 22A, 10V
Vgs(th) (Max) @ Id 5.5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs 156nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5500pF @ 25V
FET Feature -
Power Dissipation (Max) 500W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-264 (IXFK)
Package / Case TO-264-3, TO-264AA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

03:17:33 1/22/2019