Add To Favorites
TS118P Telecom IC Relay Switch 8-Flatpack
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.37800 $237.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TS118P-ND
Copy   TS118P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS118P

Copy   TS118P
Description IC RELAY OPTO 120MA 8 FLTPK
Copy   IC RELAY OPTO 120MA 8 FLTPK
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Telecom IC Relay Switch 8-Flatpack

Copy   Telecom IC Relay Switch 8-Flatpack
Documents & Media
Datasheets TS118S
Product Attributes Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series -
Packaging ? Tube ?
Part Status Active
Function Relay Switch
Interface -
Number of Circuits 2
Voltage - Supply -
Current - Supply -
Power (Watts) 800mW
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-Flatpack
Includes Optocoupler
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 50

12:52:36 11/13/2018