Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.36500 $23.65
25 2.11160 $52.79
100 1.90040 $190.04
250 1.68920 $422.30
500 1.47806 $739.03
1,000 1.22467 $1,224.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CLA4162-1-ND
Copy   CLA4162-1-ND
Quantity Available 796
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCD2100TTR

Copy   NCD2100TTR
Description IC DIGITAL CAPACITOR 6TSOT
Copy   IC DIGITAL CAPACITOR 6TSOT
Detailed Description

Digital Capacitor IC Oscillator Tuning 6-TSOT

Copy   Digital Capacitor IC Oscillator Tuning 6-TSOT
Documents & Media
Datasheets NCD2100
Product Attributes Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Digital Capacitor
Applications Oscillator Tuning
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-TSOT
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • NCD2400M - IXYS Integrated Circuits Division | NCD2400M-ND DigiKey Electronics
  • NCD2400M
  • IXYS Integrated Circuits Division
  • IC DIGITAL CAPACITOR 6DFN
  • Unit Price $3.04000
  • NCD2400M-ND
  • HW-USB-II-G - Xilinx Inc. | 122-1572-ND DigiKey Electronics
  • HW-USB-II-G
  • Xilinx Inc.
  • PLATFORM CABLE USB II DLC10
  • Unit Price $269.10000
  • 122-1572-ND
  • FDC2112QDNTRQ1 - Texas Instruments | 296-44560-1-ND DigiKey Electronics
  • FDC2112QDNTRQ1
  • Texas Instruments
  • IC CAP-DIGITAL CONVERTER 12WSON
  • Unit Price $3.94000
  • 296-44560-1-ND
  • 10136-3000PE - 3M | 3M1770-ND DigiKey Electronics
  • 10136-3000PE
  • 3M
  • CONN PLUG 36POS STR SLDR CUP
  • Unit Price $9.90000
  • 3M1770-ND
  • M0171-SS - RAF Electronic Hardware | 1772-1068-ND DigiKey Electronics
  • M0171-SS
  • RAF Electronic Hardware
  • PANEL SCREW KNOB SLOTTED M3X0.5
  • Unit Price $1.49000
  • 1772-1068-ND
Additional Resources
Standard Package ? 1
Other Names CLA4162-1
NCD2100T.2
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA4162-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.10700
  • Digi-Reel® ? : CLA4162-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 796 - Immediate
  • Unit Price: Digi-Reel®

08:28:22 1/19/2019